NIC Components NRLMW331M250V30X25F

Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW331M250V30X25F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLMW331M250V30X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.178
$ 2.39
$ 2.39
Stock
180
22,250
22,250
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
1.2 A
1.2 A
1.2 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NIC ComponentsNRLM331M200V22X30F
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
NIC ComponentsNRLM331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
PanasonicECO-S2EP331EL
Cap Aluminum 330uF 250V 20% (35 X 20mm) Snap-In 10mm 0.553 Ohm 1100mA 2000h 85°C Bulk
Cornell DubilierTKR331M1VG16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell DubilierSKA331M035
Cap Aluminum Lytic 330uF 35V 20% (10 X 21mm) Axial 0.54 Ohm 440mA 85C
NichiconLGU2E331MELB
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 1300mA 3000h 105C Bulk

Descriptions

Descriptions of NIC Components NRLMW331M250V30X25F provided by its distributors.

Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
LG CAN ALUM ELE CAP 330uF 250V 20% 30x25

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS