NIC Components NRLMW331M200V25X25F

Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLMW331M200V25X25F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLMW331M200V25X25F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.8
Stock
1
80,434
80,434
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
502 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.2 A
1.25 A
1.25 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NIC ComponentsNRLM331M200V22X30F
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
NIC ComponentsNRLM331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 250V 330muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2EP331EL
Cap Aluminum 330uF 250V 20% (35 X 20mm) Snap-In 10mm 0.553 Ohm 1100mA 2000h 85°C Bulk
Cornell DubilierTKR331M1VG16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2E331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of NIC Components NRLMW331M200V25X25F provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors; High CV; Wide Temp.; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS