United Chemi-Con EKMH101VSN102MQ30T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN102MQ30T.

IHS

Datasheet15 pages19 years ago

Electro Sonic

Newark

element14

DigiKey

Alternate Parts

Price @ 1000
$ 1.519
$ 1.519
Stock
1,819
3,391
3,391
Authorized Distributors
1
3
3
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
249 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.51 A
1.77 A
1.77 A
Height - Seated (Max)
29.9974 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH101VNN102MQ30T
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1510mA 2000h 105°C
United Chemi-ConEKMH800VSN102MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 80V 1000muF ±20% 0.787Dia 20.00mm
United Chemi-ConESMG101ELL102MN35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
Cornell DubilierSLP102M100A3P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C

Descriptions

Descriptions of United Chemi-Con EKMH101VSN102MQ30T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF
Cap Aluminum Lytic 1000uF 100V 20% (25.4 X 30mm) Snap-In 10mm 0.249 Ohm 1510mA 2000h 105°C
Radial Can - Snap-In KMH 100V 1000muF ±20% 1.000Dia 25.40mm
CAPACITOR ALUM ELEC 1000UF 100V SNAP-IN; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.249ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:30mm; Diameter:25.4mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con