United Chemi-Con EKMG351ELL470ML25S

Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Bulk
$ 1.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG351ELL470ML25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EKMG351ELL470ML25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 1.329
$ 1.329
Stock
28,354
4,975
4,975
Authorized Distributors
3
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2022-10-31

Related Parts

PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA2GHG470
47UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 16(DIA)X31.5MM
PanasonicECA2VHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 350V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG251ELL470MK25S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 210mA 2000h 105°C Bulk
KYOCERA AVXUVK2G470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG251ELL470MK25S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 295mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMG351ELL470ML25S provided by its distributors.

Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Bulk
47uF 350V ±20% 414mA@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KMG Series 350 V 47 uF 105°C Ø16x 25mm LS=7.5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR ALUM ELEC 47UF, 350V, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:350V; Life Time @ Temperature:1000 hours @ 105°C; Height:25mm; Diameter:16mm; Capacitor Mounting:Through Hole
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 350V, 20%, RADIAL; Capacitance:47µF; Voltage(DC):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con