Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2EHG470

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EHG470.

Future Electronics

Datasheet5 pages9 years ago

_legacy Avnet

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.82%

CAD Models

Download Panasonic ECA2EHG470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUVZ2F470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 47muF ±20% 0.630Dia 16.00mm
NichiconUBT2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 200V 47muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA2DHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EM470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 330mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic ECA2EHG470 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105C Bulk
Panasonic ECA2EHG470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 47uF 250V 20% Aluminum Cylindrical Can 5mm 230mA 2000 hr 105°C Bag
Avnet Japan
Panasonic ECA-2EHG470 Electrolytic Capacitor 47µF 250V Radial 5mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminium electrolytic capacitor radial 47uF 250VDC
Aluminum Electrolytic Capacitors, 47uF, 250V, -25 to 105¡C
Panasonic SCT
ECA-NHG Series 250 V 47 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Radial Electrolytic
CAPACITOR, 47UF 250V CAPACITOR, 47UF 250V; CAPACITANCE:47UF; VOLTAGE RATING, DC:250V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:NHG; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-25(DEGREE C); TOLERANCE, :20%; TOLERANCE,;ROHS COMPLIANT: YES
CAPACITOR, 47UF, 250V; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:230mA; External Length / Height:25mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-2EHG470
  • ECA2EHG470.