United Chemi-Con EKMG350ELL152ML25S

Series: Kmg; Volt: 35; Cap: 1500; Dia X Length: 16X25; Packaging: Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG350ELL152ML25S.

Electro Sonic

Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

United Chemi-ConEKYB350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk
Wurth Elektronik860010578019
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELZA350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2350mA 5000h 105C Automotive Bulk
PanasonicEEUFR1V152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1500muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFR1E152
Panasonic EEUFR1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V152S
Panasonic EEUFR1V152S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of United Chemi-Con EKMG350ELL152ML25S provided by its distributors.

SERIES: KMG; VOLT: 35; CAP: 1500; DIA X LENGTH: 16X25; PACKAGING: BULK
CAP ALUM 1500UF 20% 35V RADIAL
CAPACITOR ALUM ELEC 1500UF, 35V, 20%, RADIAL; Capacitance:1500µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con