Panasonic EEUFR1V152L

Panasonic EEUFR1V152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V152L.

IHS

Datasheet12 pages10 years ago

Future Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-53.81%

CAD Models

Download Panasonic EEUFR1V152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.474
$ 0.474
Stock
69,610
161,718
161,718
Authorized Distributors
6
5
5
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.63 A
2.07 A
2.07 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

1500uF 35V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E152
Panasonic EEUFM1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1E152B
Cap Aluminum 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000 hr 105C Ammo Pack
United Chemi-ConEKY-350ELL152MK35S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
PanasonicEEUFM1V152L
Capacitor Aluminum 1500uF 35VDC 20% 12.5 X 35mm RDL 5mm 3750mA 7000 hr Bulk
NichiconUHE1V152MHD
Cap Aluminum Lytic 1500uF 35V 20%( 12.5 X 35.5mm) Radial 5mm 2880mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1V152L provided by its distributors.

Panasonic EEUFR1V152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 35V, 20%, RADIAL
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105C Bulk
FR-A Series 35V 1500 uF Ø12.5x30mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 35V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1V152L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V152L