United Chemi-Con EKMG251ETC2R2MF11D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG251ETC2R2MF11D.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
Stock
3,155
64,848
64,848
Authorized Distributors
0
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
23 mA
23 mA
23 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 2.2muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG251ELL2R2MF11D
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 23mA 1000h 105°C Bulk
KYOCERA AVXUVZ2F2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 2.2muF ±20% 0.315Dia 8.00mm
NichiconUVY2D2R2MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMG251ETC2R2MF11D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 5mm 23mA 1000h 105°C Ammo Pack
Ammo / Capacitor, Aluminum, 25 V, Cap.2.2 , Dia.6 , Leng.11 RoHS Compliant: Yes
CAP ALUM 2.2UF 20% 250V RADIAL
Radial Can KMG 250V 2.2muF ±20% 0.248Dia 6.30mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con