Rubycon 250PX2R2MEFC6.3X11

2.2uF 250V ±20% 30mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.127
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250PX2R2MEFC6.3X11.

Upverter

Datasheet2 pages9 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-95.47%

CAD Models

Download Rubycon 250PX2R2MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.245
$ 0.245
Stock
3,441
4,054
4,054
Authorized Distributors
3
2
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
23 mA
23 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-31
LTD Date2026-10-31

Related Parts

KYOCERA AVXUVZ2F2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 2.2muF ±20% 0.315Dia 8.00mm
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY2D2R2MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2uF 200V 卤20% 40mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
2.2uF 200V ±20% 36mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 250PX2R2MEFC6.3X11 provided by its distributors.

2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 2.2 - F, - 20%, 250 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 2.2µF, 250V, 20%; Capacitance: 2.2µF; Voltage Rating: 250V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 30mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG