United Chemi-Con EKMG101ETC2R2ME11D

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 21mA 1000h 105°C Ammo Pack
$ 0.109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMG101ETC2R2ME11D.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-1.41%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.054
$ 0.054
Stock
17,192
80,369
80,369
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
21 mA
21 mA
21 mA
Height - Seated (Max)
12.446 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

PanasonicECA2AHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 2.2muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECA-2AHG2R2B
Panasonic ECA2AHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG101ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 21mA 1000h 105°C Bulk
NichiconUFG2A2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con EKMG101ETC2R2ME11D provided by its distributors.

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 21mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2¦ÌF 100V ¡À20% 2mm 1000h@ 105¡ãC 21mA@ 120Hz,52.5mA@ 100kHz ,D5xL11mm 5mm*11mm*12.5mm
CAPACITOR ROHS, 100V, 2.2 UF, 20%
CAP ALUM 2.2UF 20% 100V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con