United Chemi-Con EGXL350ELL331MJ20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
$ 0.301
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXL350ELL331MJ20S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+17.96%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.285
$ 0.285
Stock
25,576
24,965
24,965
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.3 A
650 mA
650 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Related Parts

United Chemi-ConEGXL350ETD331MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEGXL350EC3331MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
NichiconUPJ1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXL250ELL331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1V331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EGXL350ELL331MJ20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 35V 20%( 10 X 20mm) Radial 5mm 1300mA 5000h 125C Automotive Bulk
GXL Series 35 V 330 uF 125 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap
330¦ÌF 35V ¡À20% 5mm 5000h@ 125¡ãC 1.3A@ 100kHz,650mA@ 120Hz ,D10xL21.5mm 10mm*20mm*21.5mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con