United Chemi-Con EGXE800ETD330MJC5S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE800ETD330MJC5S.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.423
$ 0.423
Stock
2,560
53,550
53,550
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
480 mA
240 mA
240 mA
Height - Seated (Max)
13.9954 mm
-
-

Related Parts

United Chemi-ConEGXE101ELL330MJC5S
Cap Aluminum Lytic 33uF 100V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
NichiconUBT2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 33muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 33muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV101ETD330MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConELXV101ELL330MH15D
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 360mA 3000h 105°C Bulk
NichiconUBT1K330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EGXE800ETD330MJC5S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF
Cap Aluminum Lytic 33uF 80V 20% (10 X 12.5mm) Radial 5mm 480mA 3000h 125°C Ammo Pack
CAP ALUM 33UF 20% 80V RADIAL

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con