Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UBT1K330MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 33muF ±20% 0.394Dia 10.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1K330MPD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UBT1K330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.424
Stock
991
2,998
2,998
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
14.5034 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEGXE101ELL330MJC5S
Cap Aluminum Lytic 33uF 100V 20%( 10 X 12.5mm) Radial 5mm 480mA 3000h 125C Automotive Bulk
NichiconUBT2A330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 33muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 33muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV101ETD330MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConELXV101ELL330MH15D
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 360mA 3000h 105°C Bulk
PanasonicEEUFC2A330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 33muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UBT1K330MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 33muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
High Temperature Range, For Industrial equipment(125degC) Lead Type, 33 μ F, 80 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UBT1K330MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL