United Chemi-Con APXT6R3ARA221ME61G

220¦ÌF 6.3V ¡À20% 26m¦¸ 15000h@ 105¡ãC 117.5mA@ 120Hz, 2.35A@ 100 kHz 5.3mm*5.3mm*6.1mm
$ 0.337
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXT6R3ARA221ME61G.

United Chemi-Con

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-3.85%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.257
Stock
8,538
8,707
Authorized Distributors
5
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
30 mΩ
Life (Hours)
15000 hours
5000 hours
Ripple Current
2.35 A
2.5 A
Height - Seated (Max)
-
-

Descriptions

Descriptions of United Chemi-Con APXT6R3ARA221ME61G provided by its distributors.

220¦ÌF 6.3V ¡À20% 26m¦¸ 15000h@ 105¡ãC 117.5mA@ 120Hz,2.35A@ 100 kHz 5.3mm*5.3mm*6.1mm
High moisture resistance, 85℃, 85%RH for 1,000 hours.
United Chemi-Con
CAP ALUM POLY 220UF 20% 6.3V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con