United Chemi-Con APXN6R3ARA221ME61G

Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2500mA 5000h 105C Automotive T/R
$ 0.257
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXN6R3ARA221ME61G.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.257
$ 0.337
Stock
15,286
1,708
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
26 mΩ
Life (Hours)
5000 hours
15000 hours
Ripple Current
2.5 A
2.35 A
Height - Seated (Max)
-
-

Descriptions

Descriptions of United Chemi-Con APXN6R3ARA221ME61G provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2500mA 5000h 105C Automotive T/R
6.3V 220uF Polymer ±20% 30mΩ 125mA@120Hz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS
High moisture resistance, 85℃, 85%RH for 1,000 hours.
United Chemi-Con
220¦ÌF 6.3V ¡À20% 30m¦¸ 5000h 2.5A SMD 5mm*5.8mm
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM HYBRID 47UF 20% 35V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con