United Chemi-Con APXN160ARA101MF61G

High moisture resistance, 85℃, 85%RH for 1, 000 hours.
$ 0.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXN160ARA101MF61G.

United Chemi-Con

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-22.60%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.112
$ 0.112
Stock
7,131
2,078,808
2,078,808
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
360 mΩ
360 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.5 A
240 mA
240 mA
Height - Seated (Max)
-
6.096 mm
6.096 mm

Descriptions

Descriptions of United Chemi-Con APXN160ARA101MF61G provided by its distributors.

High moisture resistance, 85℃, 85%RH for 1,000 hours.
United Chemi-Con
CAP ALUM POLY 100UF 20% 16V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con