United Chemi-Con APXG250ARA220ME61G

Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.8mm) SMD 0.04 Ohm 2450mA 15000h 105C T/R
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXG250ARA220ME61G.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages13 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-26.51%

CAD Models

Download United Chemi-Con APXG250ARA220ME61G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.415
Stock
31,541
5,552
Authorized Distributors
6
6
Capacitance
22 µF
-
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Voltage Rating (DC)
25 V
-
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
40 mΩ
-
Life (Hours)
15000 hours
-
Ripple Current
2.45 A
-
Height - Seated (Max)
6.096 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Wurth Elektronik875105359003
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105240003
WCAP-PSLP Aluminum Polymer Capacitors
Cap Tant Solid 22uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R
KYOCERA AVXF380J226MMAAH3
Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.3 Ohm 105°C T/R
KYOCERA AVXTCQB226M006R0070
Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-19 0.07 Ohm 125°C T/R
KYOCERA AVXF380J226MMAAH1
Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.2 Ohm 105°C T/R

Descriptions

Descriptions of United Chemi-Con APXG250ARA220ME61G provided by its distributors.

Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.8mm) SMD 0.04 Ohm 2450mA 15000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
25V 22uF Polymer ±20% 40mΩ 2.45A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS
SERIES: PXG; VOLT: 25; CAP: 22; DIA X LENGTH: 5X6; PACKAGING: TAPED
PXG Series 25 v 22 uf 105c 5x5.8mm Low ESR 3k hrs SMD Solid Aluminum Polymer
22¦ÌF 25V ¡À20% 40m¦¸ 15000h@ 105¡ãC 2.45A@ 100kHz SMD 5.3mm*5.3mm*6.1mm
CAP ALUM POLY 22UF 20% 25V SMD
CAP ALUM POLY 100UF 20% 20V TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con