
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EEH-ZA1E220R | 1,000 | 1K | Tape & Reel | ||||||||
| TTI | EEH-ZA1E220R | 1,000 | 1K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | EEH-ZA1E220R | 0 | 1K | Bulk | ||||||||
| Master Electronics | EEH-ZA1E220R | 0 | 1K | |||||||||
| Avnet | EEH-ZA1E220R | 0 | 1K | 4h |
Download datasheets and manufacturer documentation for Panasonic EEH-ZA1E220R.
Download Panasonic EEH-ZA1E220R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EEH-ZA1E220R provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEH-ZA1E220R.