United Chemi-Con APXF6R3ARA221MF61G

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXF6R3ARA221MF61G.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+17.31%

CAD Models

Download United Chemi-Con APXF6R3ARA221MF61G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.377
Stock
44,667
31,644
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
6.3 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
26 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3.9 A
2.6 A
Height - Seated (Max)
5.7912 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
United Chemi-ConAPXK4R0ARA221ME61G
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R
United Chemi-ConAPXF2R5ARA221ME40G
Cap Aluminum Polymer 220uF 2.5VDC 20% (5 X 3.9mm) SMD 0.012 Ohm 3300mA 3000h 105C T/R
United Chemi-ConAPXG160ARA221MF80G
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R
KYOCERA AVXTCJB227M004R0060
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210

Descriptions

Descriptions of United Chemi-Con APXF6R3ARA221MF61G provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
APXF Series 6.3 v 220 uf 105'c 6.3x5.8 mm Ultra low ESR SMD Aluminum Polymer
220¦ÌF 6.3V ¡À20% 10m¦¸ 2000h@ 105¡ãC 3.9A@ 100 kHz SMD 6.6mm*6.6mm*5.8mm
Cap, Pxf Series, 6.3V, 220Uf, 20%
CAP, ALU ELEC, POLYMER, 220UF, RADIAL;
CAP ALUM POLY 220UF 20% 6.3V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con