United Chemi-Con APXF2R5ARA561MF80G

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount,...
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXF2R5ARA561MF80G.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

CAD Models

Download United Chemi-Con APXF2R5ARA561MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.813
Stock
1,335
50,063
Authorized Distributors
2
6
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
13 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
4.2 A
3.6 A
Height - Seated (Max)
8.001 mm
7.6962 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXG160ARA561MJ80G
Cap Aluminum Polymer 560uF 16VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 3.8A 15000h 105C T/R
United Chemi-ConAPXF4R0ARA561MH70G
Aluminum Organic Polymer Capacitors 4V 560uF 20% Tol.
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.01 Ohm 3800mA 2000h 105C T/R
United Chemi-ConAPXG160ARA561MHA0G
Cap Aluminum Polymer 560uF 16VDC 20% (8 X 10mm) SMD 0.018 Ohm 3900mA 15000h 105°C T/R
KYOCERA AVXRHA0J561MCN1GS
Cap Aluminum Polymer 560uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.013 Ohm 3600mA 2000h 105C T/R

Descriptions

Descriptions of United Chemi-Con APXF2R5ARA561MF80G provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2626
2.5V 560uF Polymer ±20% 9mΩ 4.2A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 560UF 20% 2.5V SMD
CAP ALUM POLY 270UF 20% 16V TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con