KYOCERA AVX RHA0J561MCN1GS

Cap Aluminum Polymer 560uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RHA0J561MCN1GS.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Newark

Farnell

Inventory History

3 month trend:
+53.62%

CAD Models

Download KYOCERA AVX RHA0J561MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXF6R3ARA561MH80G
Cap Aluminum Polymer 560uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.01 Ohm 3800mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.013 Ohm 3600mA 2000h 105C T/R
United Chemi-ConAPXF2R5ARA561MH70G
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 6.7mm) SMD 0.01 Ohm 4500mA 2000h 105C T/R
United Chemi-ConAPXF2R5ARA561MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2626

Descriptions

Descriptions of KYOCERA AVX RHA0J561MCN1GS provided by its distributors.

Cap Aluminum Polymer 560uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 6.3VOLTS, 560UF, LOW ESR, HIGH RIPPL
HA Series 560 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
6.3V 560uF Polymer 卤20% 9m惟@100kHz 4.5A@100kHz SMD,D8xL7.7mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, 560Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:560Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHA0J561MCN1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX