United Chemi-Con APSG160ELL271MF08S

Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 20000h 105C Bulk
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSG160ELL271MF08S.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+124%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.335
Stock
9,598
47,459
Authorized Distributors
5
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
Life (Hours)
20000 hours
20000 hours
Ripple Current
3.8 A
5.08 A
Height - Seated (Max)
8.001 mm
8.9916 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconRS81C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 2000h 105C Bulk
United Chemi-ConAPSF160ELL271MH08S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105C Bulk
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C T/R
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSF160ELL271MHB5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSC160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con APSG160ELL271MF08S provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
16V 270uF Polymer ±20% 15mΩ 3.8A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
This conductive polymer aluminum solid capacitor was designed for high voltage and high capacitance (rated voltage of 16V to 35V). The use of solid electrolyte provides stable temperature characteristics and this product guarantees an appealing long life of 15,000/20,000 hours at 105°C.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con