Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPF270M+TSS

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C T/R
$ 0.558
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPF270M+TSS.

IHS

Datasheet8 pages6 years ago

Upverter

Panasonic

Panasonic SCT

TME

Inventory History

3 month trend:
-28.60%

CAD Models

Download Panasonic 16SEPF270M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.576
Stock
40,724
28,295
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
165 mA
165 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-08-13
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSG160ELL271MH06S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C Bulk
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSF160ELL271MH08S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105C Bulk
United Chemi-ConAPSG160ELL271MF08S
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 20000h 105C Bulk
NichiconRS81C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 16SEPF270M+TSS provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C T/R
Panasonic 16SEPF270M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,270UF,22MOHM,8X7MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPF270M+TSS.