United Chemi-Con APSG160ELL182MJ20S

Cap Aluminum Polymer 1800uF 16VDC 20%( 10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 20000h 105C Bulk
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSG160ELL182MJ20S.

IHS

Datasheet3 pages3 years ago

United Chemi-Con

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.936
$ 1.184
Stock
23,128
43,984
Authorized Distributors
6
3
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
20000 hours
-
Ripple Current
8.1 A
810 mA
Height - Seated (Max)
21.4884 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconPLG0J182MDO1
Cap Aluminum Polymer 1800uF 6.3VDC 20% (10 X 13mm) Radial 5mm 0.008 Ohm 6600mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
KYOCERA AVXPLG0G182MDO1
Cap Aluminum Polymer 1800uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 6500mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 1800uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 1800uF
NichiconRNU0G182MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con APSG160ELL182MJ20S provided by its distributors.

Cap Aluminum Polymer 1800uF 16VDC 20%( 10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 20000h 105C Bulk
PSG Series 16 V 1800 uF Ø10 x 20 mm LS=5 mm Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
16V 1800uF Polymer ±20% 8mΩ 8.1A@100kHz Plugin,D10xL21.5mm Polymer Aluminum Capacitors ROHS
This conductive polymer aluminum solid capacitor was designed for high voltage and high capacitance (rated voltage of 16V to 35V). The use of solid electrolyte provides stable temperature characteristics and this product guarantees an appealing long life of 15,000/20,000 hours at 105°C.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con