Nichicon RNL1C182MDS1

Cap Aluminum Polymer 1800uF 16VDC 20% (10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 2000h 105C Bulk
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNL1C182MDS1.

IHS

Datasheet2 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Nichicon SCT

CAD Models

Download Nichicon RNL1C182MDS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.184
$ 0.936
Stock
43,869
23,128
Authorized Distributors
3
6
Capacitance
1.8 mF
1.8 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
-
20000 hours
Ripple Current
810 mA
8.1 A
Height - Seated (Max)
-
21.4884 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 3 days ago)

Descriptions

Descriptions of Nichicon RNL1C182MDS1 provided by its distributors.

Cap Aluminum Polymer 1800uF 16VDC 20% (10 X 20mm) Radial 5mm 0.008 Ohm 8100mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
16V 1800uF Polymer 卤20% 8m惟 810mA@120Hz Plugin,D10xL21.5mm Polymer Aluminum Capacitors ROHS
Cap, Alu Elec, 1800Uf, 20%, 16V, Rad; Capacitance:1800Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Leaded; Esr:0.008Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Nichicon RNL1C182MDS1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL