United Chemi-Con APSF160ETD331MH08S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole...
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSF160ETD331MH08S.

IHS

Datasheet3 pages3 years ago
Datasheet0 pages0 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.694
$ 0.216
$ 0.216
Stock
15,682
62,639
62,639
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
14 mΩ
14 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
470 mA
250 mA
250 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPSF160ELL331MH08S
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.013 Ohm 4700mA 20000h 105C Bulk
PLS Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 330muF 16V
Cap Aluminum Polymer 330uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
Wurth Elektronik870025374005
WCAP-PTG5 Aluminum Polymer Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 330UF 16 VDC
United Chemi-ConAPSC160ELL331MJC5S
Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con APSF160ETD331MH08S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
16V 330uF Polymer ±20% 13mΩ 4.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: PSF; VOLT: 16; CAP: 330; DIA X LENGTH: 8X8; PACKAGING: TAPED
APSF Series 16 v 330 uf 105c 8x8mm LS=3.5mm Low ESR 20k hrs RDL Solid Polymer
330¦ÌF 16V ¡À20% 3.5mm 13m¦¸ 5000h@ 105¡ãC 4.7A@ 100 kHz ,D8XL8MM 8mm*8mm
Aluminum Organic Polymer Capacitors 16Volts 330uF 0.2
CAP, ALU ELEC, POLYMER, 330UF, RADIAL;
CAP ALUM POLY 330UF 20% 16V T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con