United Chemi-Con APSC160ELL331MJC5S

Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
$ 1.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC160ELL331MJC5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-0.56%

CAD Models

Download United Chemi-Con APSC160ELL331MJC5S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.501
$ 0.501
Stock
15,820
40,986
40,986
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
7 mΩ
7 mΩ
Life (Hours)
15000 hours
2000 hours
2000 hours
Ripple Current
6.1 A
610 mA
610 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

NichiconRR71C331MDN1
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 330UF 16 VDC
NichiconRNU1C331MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Wurth Elektronik870135374005
WCAP-PTHT Aluminum Polymer Capacitors
United Chemi-ConAPS-160ELL331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105C Bulk
Wurth Elektronik870025374005
Cap, 330Uf, 16V, Alu Elec Th, Polymer; |Würth Elektronik 870025374005

Descriptions

Descriptions of United Chemi-Con APSC160ELL331MJC5S provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con