United Chemi-Con APSC6R3ELL152MJB5S

Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 2000h 105°C Bulk
$ 1.464
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC6R3ELL152MJB5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-0.28%

CAD Models

Download United Chemi-Con APSC6R3ELL152MJB5S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.464
$ 0.584
Stock
58,529
57,885
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
15000 hours
2000 hours
Ripple Current
5.56 A
556 mA
Height - Seated (Max)
11.5062 mm
12.9794 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-31
LTD Date2027-01-31

Related Parts

NichiconRNU0J152MDN1
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Wurth Elektronik870025175012
WCAP-PTG5 Aluminum Polymer Capacitors
Panasonic6SEPC1500M+T
Cap Aluminum 1500uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 5560mA 5000hr 105°C Ammo Pack
United Chemi-ConAPSC2R5ELL152MHB5S
Cap Aluminum Lytic 1500uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con APSC6R3ELL152MJB5S provided by its distributors.

Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 2000h 105°C Bulk
Bulk / Capacitor, Aluminum, 6.3 V, Cap.1500 , Dia.10 , Leng.12
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Super low ESR and high ripple current capability by using conductive polymer.
United Chemi-Con
6.3V 1500uF Polymer ±20% 10mΩ 5.56A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con