Panasonic 6SEPC1500M+T

Cap Aluminum 1500uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 5560mA 5000hr 105°C Ammo Pack
$ 0.976
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEPC1500M+T.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.73%

CAD Models

Download Panasonic 6SEPC1500M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 1.252
$ 1.252
Stock
1,351
15,012
15,012
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
278 mA
278 mA
278 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

United Chemi-ConAPSC6R3ELL152MJB5S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 2000h 105°C Bulk
NichiconPLS0E152MDO1
2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConAPSC6R3ETD152MJB5S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 2000h 105°C T/R
Wurth Elektronik870235175008
Cap, Alu Polymer, 1500Uf, 6.3V, Radial
Wurth Elektronik870025175012
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 6SEPC1500M+T provided by its distributors.

Cap Aluminum 1500uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 5560mA 5000hr 105°C Ammo Pack
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 1500 uF, 6.3 V, Radial Leaded, 0.01 ohm
Panasonic 6SEPC1500M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,1500UF,10MOHM,10X13MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEPC1500M+T.