TXC BR-122.880MBE-T

Oscillator VCXO 122.88MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BR-122.880MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CTS ComponentsCB3LV-3I-125M0000
CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-3I-133M3300
Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-133M0000
SMD Crystal Oscillator 133MHz 3.3V 15pF 4-Pin CSMD T/R
Silicon Lab511ABA125M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Oscillator XO 133.333MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ASV Series 125 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Descriptions

Descriptions of TXC BR-122.880MBE-T provided by its distributors.

Oscillator VCXO 122.88MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
CMOS Output Clock Oscillator, 122.88MHz Nom
XTAL OSC VCXO 122.8800MHZ CMOS
OSCILLATOR, VCO, 122.88MHZ, SMD; Operating Frequency: 122.88MHz; Tuning Voltage: 0.5V; Supply Voltage: 3.3V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Frequency: 122.88MHz; No. of Pins: 6; Oscillator Mounting: SMD
Vco/Vcxo, 122.88Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie Br; Frecuencia Nom.:122.88Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Cmos; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:122.88Mhz |Txc BR-122.880MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY