TXC BF-100.000MBE-T

Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BF-100.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
CTS ComponentsCB3LV-3I-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Mems Pcie Clock Generator, -20C-70C, 50PPM 14 VQFN 2.5X3.2X0.9MM Tube Rohs Compliant: Yes
QFN-20-EP(3.2x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Mems Pcie Clock Generator, -40C-85C, 50PPM 14 VQFN 2.5X3.2X0.9MM Tube Rohs Compliant: Yes
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC BF-100.000MBE-T provided by its distributors.

Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
LVDS Output Clock Oscillator, 100MHz Nom
XTAL OSC XO 100.0000MHZ LVDS SMD
OSCILLATOR, 100MHZ, 7 X 5MM, LVDS; Frequ; OSCILLATOR, 100MHZ, 7 X 5MM, LVDS; Frequency Nom: 100MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: BF Series; Operating Temperature Min: -40°C; Frequency: 100MHz

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY