Abracon ASFL1-100.000MHZ-EC-T

Oscillator Xo 100MHZ ±50PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-100.000MHZ-EC-T.

Newark

Datasheet2 pages18 years ago

Sager Electronics

Future Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-3.72%

CAD Models

Download Abracon ASFL1-100.000MHZ-EC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

CTS ComponentsCB3LV-3I-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Abracon ASFL1-100.000MHZ-EC-T provided by its distributors.

Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASFL1 Series 100 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
Oscillator, 100 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
Oscillator, 100Mhz, Smd; Product Range:Asfl1 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:100Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASFL1-100.000MHZ-EC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL1-100.000MHZ-ECT