Microchip DSC557-0343FI1

Mems Pcie Clock Generator, -40C-85C, 50PPM 14 VQFN 2.5X3.2X0.9MM Tube Rohs Compliant: Yes
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC557-0343FI1.

Microchip

Datasheet24 pages3 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
-7.67%

CAD Models

Download Microchip DSC557-0343FI1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 2.71
Stock
88,221
42,390
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
14
14
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-10-13
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CTS ComponentsCB3LV-3I-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
ECS InternationalECS-3951M-1000-BN-TR
Oscillator XO 100MHz ±50ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
CTS ComponentsCB3LV-3C-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Silicon Lab510ABA100M000BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
CTS Components636L3I100M00000
636 Series 100 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube

Descriptions

Descriptions of Microchip DSC557-0343FI1 provided by its distributors.

Mems Pcie Clock Generator, -40C-85C, 50PPM 14 VQFN 2.5X3.2X0.9MM Tube Rohs Compliant: Yes
Clock Generator, 2.3 MHz to 460 MHz, 2 Outputs, 2.25 V to 3.6 V, 14 Pins, VQFN-EP
Oscillator MEMS 100MHz ±50ppm (Stability) HCSL/LVDS 52% 3.3V 14-Pin QFN EP SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.