TXC BB-161.1328MBE-T

161.1328MHz 3.3V -40 to 85C Standard Clock Oscillator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BB-161.1328MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 166MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO 156.25MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
CTS ComponentsCB3LV-3I-150M0000
Oscillator XO 150MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ASV Series 15 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
CTS ComponentsCB3LV-3I-156M2500
SMD Crystal Oscillator 156.25MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC BB-161.1328MBE-T provided by its distributors.

161.1328MHz 3.3V -40 to 85C Standard Clock Oscillator
Oscillator XO 161.1328MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
LVPECL Output Clock Oscillator, 161.1328MHz Nom
XTAL OSC XO 161.1328MHZ LVPECL
Oscillator, 161.1328Mhz, 7 X 5Mm, Lvpecl; Frequency Nom:161.1328Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Bb Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc BB-161.1328MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY