Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC BB-156.250MBE-T

Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BB-156.250MBE-T.

IHS

Datasheet1 page11 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-30
LTD Date2022-10-30

Related Parts

Oscillator XO 156.25MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
CTS ComponentsCB3LV-3I-156M2500
SMD Crystal Oscillator 156.25MHz 3.3V 15pF 4-Pin CSMD T/R
Oscillator XO 166MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO 150MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
ASV Series 15 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
CTS ComponentsCB3LV-3I-160M0000
SMD Crystal Oscillator 160MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC BB-156.250MBE-T provided by its distributors.

Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
LVPECL Output Clock Oscillator, 156.25MHz Nom
XTAL OSC XO 156.2500MHZ LVPECL
OSCILLATOR, LVPECL, 156.25MHZ, SMD; Frequency: 156.25MHz; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.3V; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Frequency Tolerance: -; No. of Pins: 6
Oscillator, 156.25Mhz, 7 X 5Mm, Lvpecl; Frequency Nom:156.25Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Bb Series; Operating Temperature Min:-40°C; Frequency:156.25Mhz Rohs Compliant: Yes |Txc BB-156.250MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY