TXC BB-166.000MBE-T

Oscillator XO 166MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BB-166.000MBE-T.

Newark

Datasheet1 page11 years ago

TXC SCT

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO 150MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
LVDS Output Clock Oscillator, 150MHz Nom
CTS ComponentsCB3LV-3I-150M0000
Oscillator XO 150MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ASV Series 15 MHz 7 x 5.08 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
CTS ComponentsCB3LV-3I-156M2500
SMD Crystal Oscillator 156.25MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC BB-166.000MBE-T provided by its distributors.

Oscillator XO 166MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
LVPECL Output Clock Oscillator, 166MHz Nom
OSCILLATOR, 166MHZ, 50 PPM, SMD, 7MMX5MM;
3.3V ±50ppm 166MHz SMD mount 7mm*5mm*1.5mm
XTAL OSC XO 166.0000MHZ LVPECL
OSCILLATOR, LVPECL, 166MHZ, SMD; Frequency: 166MHz; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.3V; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Frequency T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY