TXC AX-28.63636MAGV-T

Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AX-28.63636MAGV-T.

IHS

Datasheet1 page10 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
ECS InternationalECS-270-10-37Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R
ECS InternationalECS-260-10-37Q-ES-TR
Fundamental Active ROHS3Compliant 2016 Crystal 10pF 558.8mum -40C~125C 80Ohm
ECS InternationalECS-300-10-37Q-ES-TR
Crystal, Standard, 30 MHz, SMD, 2mm x 1.6mm x 0.45mm, 50 ppm, 10 pF, 30 ppm, ECX-1637Q
Parallel - Fundamental Quartz Crystal, 28.224MHz Nom
3.2x2.5 Timing XTAL 28.224 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF

Descriptions

Descriptions of TXC AX-28.63636MAGV-T provided by its distributors.

Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
CRYSTAL, 28.63636MHZ, 8mm x 4.5MM, SMD; Frequency:28.63636MHz; Frequency Tolerance:± 30ppm; Load Capacitance:8pF; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Crystal Mounting Type:SMD; Crystal Case Type:-
Crystal, 28.63636Mhz, 8Pf, 8 X 4.5Mm; Rango De Producto:Serie Ax; Frecuencia Nom.:28.63636Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 8Mm X 4.5Mm; Capacidad De Carga:8Pf |Txc AX-28.63636MAGV-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY