TXC AM-28.224MAGQ-T

3.2x2.5 Timing XTAL 28.224 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-28.224MAGQ-T.

TME

Datasheet1 page13 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ECS InternationalECS-270-10-37Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R
ECS InternationalECS-260-10-37Q-ES-TR
Fundamental Active ROHS3Compliant 2016 Crystal 10pF 558.8mum -40C~125C 80Ohm
ECS InternationalECS-300-10-37Q-ES-TR
Crystal, Standard, 30 MHz, SMD, 2mm x 1.6mm x 0.45mm, 50 ppm, 10 pF, 30 ppm, ECX-1637Q
Crystal 30MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 26MHz Nom
CRYSTAL, 27MHZ, 12PF, 3.2 X 2.5MM

Descriptions

Descriptions of TXC AM-28.224MAGQ-T provided by its distributors.

3.2x2.5 Timing XTAL 28.224 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF
CRYSTAL, 28.224MHZ, 10PF, 3.2 X 2.5MM; Product Range:TXC - AM Series; Frequency Nom:28.224MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:10pF; No. of Pins:4
Crystal, 28.224Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie Am; Frecuencia Nom.:28.224Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc AM-28.224MAGQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY