TXC AV-28.63636MAGV-T

Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AV-28.63636MAGV-T.

IHS

Datasheet1 page8 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2018-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fundamental Active RoHS Compliant MHz Crystal Crystal 8pF 2.4892mm -40C~125C 60Ohms
Crystal 28.63636MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
ECS InternationalECS-260-10-36Q-ES-TR
Crystal 26MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R Automotive AEC-Q200
ECS InternationalECS-270-10-36Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin SMD T/R
Crystal, Standard, 27 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG
Crystal, Standard, 26 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG

Descriptions

Descriptions of TXC AV-28.63636MAGV-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
3.2x2.5 Timing XTAL 28.63636 MHz AEC-Q200 30ppm 50ppm -40 to 85C 8pF
Crystals 28.63636MHz 30ppm 8pF -40C to 85C
Crystal, 28.63636Mhz, 3.2Mm X 2.5Mm, Smd; Frequency Nom:28.63636Mhz; Crystal Case:3.2Mm X 2.5Mm; Frequency Stability +/-:50Ppm; Load Capacitance:8Pf; Frequency Tolerance +/-:30Ppm; Product Range:Av Series; Crystal Mounting Type:Smdrohs Compliant: Yes |Txc AV-28.63636MAGV-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY