TXC AU-33.000MBE-T

Oscillator XO 33MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-33.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Silicon Oscillator 33MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
SMD Crystal Oscillator 33MHz 3V 15pF 4-Pin SMD T/R
Oscillator MEMS 33MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 33.33 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 33.3333 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of TXC AU-33.000MBE-T provided by its distributors.

Oscillator XO 33MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
CMOS Output Clock Oscillator, 33MHz Nom
XTAL OSC XO 33.0000MHZ CMOS SMD
3.2X2.5 , 3.3V, +/-50PPM (-40 TO
CRYSTAL OSCILLATOR, CMOS, 33MHZ, SMD; Frequency: 33MHz; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Load Capacitance: 30pF; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating Temper
Crystal Oscillator, Cmos, 33Mhz, Smd; Frequency Nom:33Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Au Series; Operating Temperature Min:-40°C; Frequency:33Mhz Rohs Compliant: Yes |Txc AU-33.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY