Abracon ASD1-33.000MHZ-EC-T

SMD Crystal Oscillator 33MHz 3V 15pF 4-Pin SMD T/R
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASD1-33.000MHZ-EC-T.

IHS

Datasheet4 pages18 years ago

Master Electronics

Sager Electronics

Mouser

Abracon SCT

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 33MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Silicon Oscillator 33MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
MEMS OSC, LVCMOS, 33MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
MEMS Oscillator, 33.33 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
ECS InternationalECS-1633-300-BN-TR
Clock Oscillator 30MHz 3.3V 15pF 4-Pin SMD T/R
ECS InternationalECS-3518-333-B-TR
Oscillator XO 33.333MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-SMD T/R
MEMS OSC, LVCMOS, 33.8688MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
SMD XTAL OSC MHZ 3.3V +/-50PPM -20~70C 250TR

Descriptions

Descriptions of Abracon ASD1-33.000MHZ-EC-T provided by its distributors.

SMD Crystal Oscillator 33MHz 3V 15pF 4-Pin SMD T/R
CMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 33MHz Nom
XTAL OSC XO 33.0000MHZ HCMOS SMD, 2.5x2mm, RoHS
Abracon SCT
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 33.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/- 0.3
SMD Clock Oscillators 33MHz 50ppm
Oscillator, 33Mhz, smd; Product Range:Asd Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:33Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASD1-33.000MHZ-ECT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASD1-33.000MHZ-ECT