TXC AM-27.000MAGE-T

Crystal, 27MHZ, 12PF, 3.2 X 2.5MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-27.000MAGE-T.

TXC SCT

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-69.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ECS InternationalECS-270-10-37Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R
Crystal 27.0000Mhz 12Pf Smd
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
CTS Components425F35B027M0000
Parallel - Fundamental Quartz Crystal, 27MHz Nom
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Parallel - Fundamental Quartz Crystal, 26MHz Nom

Descriptions

Descriptions of TXC AM-27.000MAGE-T provided by its distributors.

CRYSTAL, 27MHZ, 12PF, 3.2 X 2.5MM
XTAL, 27MHZ, SMD, 3.2MM X 2.5MM, 50PPM;
CRYSTAL, 27MHZ, 3.2mm x 2.5MM, SMD; Frequency:27MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:3.2mm x 2.5mm

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY