TXC AM-26.000MAGE-T

Parallel - Fundamental Quartz Crystal, 26MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-26.000MAGE-T.

IHS

Datasheet1 page14 years ago

Newark

Supply Chain

Country of OriginMainland China
Introduction Date2012-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 26MHz Nom
ECS InternationalECS-260-10-37Q-ES-TR
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Parallel - Fundamental Quartz Crystal, 24MHz Nom
CRYSTAL, 27MHZ, 12PF, 3.2 X 2.5MM
CTS Components425F35B024M0000
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 80Ohm 4-Pin SMD T/R
ECS InternationalECS-270-10-37Q-ES-TR
Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive AEC-Q200 4-Pin SMD T/R

Descriptions

Descriptions of TXC AM-26.000MAGE-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 26MHz Nom
3.2x2.5 Timing XTAL 26 MHz AEC-Q200 30ppm 50ppm -40 to 85C 12pF
CRYSTAL, 26MHZ, 12PF, 3.2 X 2.5MM
Crystals 26.000MHz 30ppm 12pF -40C to 85C
XTAL, 26MHZ, SMD, 3.2MM X 2.5MM, 50PPM;
CRYSTAL, 26MHZ, 12PF, 3.2 X 2.5MM; Product Range:TXC - AM Series; Frequency Nom:26MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:12pF; Frequency:26MHz

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY