TXC AM-16.000MALE-T

16MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-16.000MALE-T.

TME

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-8.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±150ppm (Stability) 12pF FUND 100Ohm Automotive 4-Pin CSMD
Crystal 16Mhz 5032(5x3.2x0.9mm) ±30PPM (Tol) ±50PPM (Stability) -40 to 125C 12pf Automotive T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R
CTS Components425F35B016M0000
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC AM-16.000MALE-T provided by its distributors.

16MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
CRYSTAL, 16MHZ, 12PF, 3.2 X 2.5MM; Frequency Nom: 16MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 150ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: AM Series
Crystal, 16Mhz, 12Pf, 3.2 X 2.5Mm; Rango De Producto:Serie Am; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:150Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:12Pf |Txc AM-16.000MALE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY