TXC AB-16.000MALE-T

Crystal 16Mhz 5032(5x3.2x0.9mm) ±30PPM (Tol) ±50PPM (Stability) -40 to 125C 12pf Automotive T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-16.000MALE-T.

IHS

Datasheet1 page10 years ago

TME

Farnell

Inventory History

3 month trend:
-22.74%

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±150ppm (Stability) 12pF FUND 100Ohm Automotive 4-Pin CSMD
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 4-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom

Descriptions

Descriptions of TXC AB-16.000MALE-T provided by its distributors.

Crystal 16Mhz 5032(5x3.2x0.9mm) ±30PPM (Tol) ±50PPM (Stability) -40 to 125C 12pf Automotive T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
CRYSTAL, 16MHZ, 12PF, 5 X 3.2MM
12pF ¡À30ppm ¡À150ppm 16MHz 80¦¸ 5mm*3.2mm*1.05mm
Crystals 16.000MHz 12pF 30ppm -40C +125C
CRYSTAL, 16MHZ, 5mm x 3.2MM, SMD; Frequency:16MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4
Crystal, 16Mhz, 12Pf, 5 X 3.2Mm; Rango De Producto:Serie Ab; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:150Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:12Pf |Txc AB-16.000MALE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY