Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 425F35B016M0000

Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 425F35B016M0000.

Upverter

Datasheet2 pages10 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-21.13%

CAD Models

Download CTS Components 425F35B016M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.448
Stock
1,866
0
Authorized Distributors
5
4
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
13 pF
13 pF
ESR (Equivalent Series Resistance)
100 Ω
100 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
CTS Components405C35B16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
Crystal, Standard, 16 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG
ECS InternationalECS-160-10-36Q-ES-TR
Crystal, Standard, 16 MHz, SMD, 2.5mm x 2mm x 0.5mm, 50 ppm, 10 pF, 30 ppm, ECX-2236Q
CTS Components406C35B16M00000
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4

Descriptions

Descriptions of CTS Components 425F35B016M0000 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 100Ohm 4-Pin SMD T/R
13pF ±30ppm ±50ppm 16MHz 100Ω SMD mount 2.5mm*2mm*650μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE