TXC 9C-4.096MAAJ-T

Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-4.096MAAJ-T.

IHS

Datasheet1 page19 years ago

Future Electronics

Farnell

CAD Models

Download TXC 9C-4.096MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9C-4.096MAAJ-T provided by its distributors.

Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 4.096MHz Nom
9C Series 4.096 MHz ±30 ppm 18 pF -20 to +70 °C SMT Crystal
HC49 , +/-30PPM , +/-30PPM (-20
Crystal, 4.096Mhz, 18Pf, Hc-49S; Frequency Nom:4.096Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9C Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 9C-4.096MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-4.096MAAJ-T.