Abracon ABLS2-4.096MHZ-D4Y-T

Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-4.096MHZ-D4Y-T.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Upverter

JRH Electronics

element14 APAC

Abracon SCT

Inventory History

3 month trend:
-22.92%

CAD Models

Download Abracon ABLS2-4.096MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of Abracon ABLS2-4.096MHZ-D4Y-T provided by its distributors.

Crystal 4.096MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 4.096 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Parallel - Fundamental Quartz Crystal, 4.096Mhz Nom
CRYSTAL, 4.096MHZ, 18PF, HC-49US; Product Range: ABRACON - ABLS2 Series; Frequency Nom: 4.096MHz; Frequency Stability + / -: 30ppm; Frequency Tolerance + / -: 30ppm; Crystal Case: SMD, 11.4mm x 4.65mm; Load
Crystal, 4.096Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abls2; Frecuencia Nom.:4.096Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.7Mm; Capacidad De Carga:18Pf |Abracon ABLS2-4.096MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS2-4.096MHZ-D4Y-T.