TXC 9C-3.6864MAAJ-T

Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-3.6864MAAJ-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 9C-3.6864MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 3.579545MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of TXC 9C-3.6864MAAJ-T provided by its distributors.

Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
9C Series 3.6864 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal - HC-49/S
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
XTAL, 3.6864MHZ, 18PF, SMD, HC-49S; Frequency Nom: 3.6864MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 9C Series; Operating

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-3.6864MAAJ-T.