TXC 8Z-54.000MAAJ-T

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-54.000MAAJ-T.

IHS

Datasheet1 page13 years ago

Newark

TXC SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 60Ohm 2-Pin HC-49/S SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 54MHz Nom
Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC 8Z-54.000MAAJ-T provided by its distributors.

Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 54MHz Nom
CRYSTAL, 54MHZ, 18PF, 2.5 X 2MM
2.5X2.0 , +/-30PPM , +/-30PPM (-
CRYSTAL, 54MHZ, 18PF, SMD; Frequency:54MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:(Not Available)

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY